
750-978/000-013 | |
|---|---|
DigiKey Part Number | 2946-750-978/000-013-ND |
Manufacturer | |
Manufacturer Product Number | 750-978/000-013 |
Description | CONNECTOR PROFINET; RJ-45; CAT. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer WAGO Corporation | Ratings Cat6a |
Packaging Bag | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Wire Gauge 22 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Housing Material Zinc Die Cast |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.327.21000 | kr.327.21 |
| 10 | kr.278.12900 | kr.2,781.29 |
| 25 | kr.260.72360 | kr.6,518.09 |
| 50 | kr.248.28840 | kr.12,414.42 |
| 100 | kr.236.45030 | kr.23,645.03 |
| 250 | kr.221.66924 | kr.55,417.31 |
| Unit Price without VAT: | kr.327.21000 |
|---|---|
| Unit Price with VAT: | kr.409.01250 |








