Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8217/025-000

DigiKey Part Number
2946-750-8217/025-000-ND
Manufacturer
Manufacturer Product Number
750-8217/025-000
Description
SYSTEM CABLE; FOR ROCKWELL CONTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8217/025-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
BACnet, EtherCAT, Ethernet, Modbus, MQTT, RS-232, RS-485, Telecontrol Protocols
Manufacturer
WAGO Corporation
Memory Size
32MB
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Expandable
Non-Expandable
Software
e!COCKPIT
Voltage - Supply
24VDC
Approval Agency
EAC, KC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23,954.04000kr.23,954.04
Manufacturers Standard Package
Unit Price without VAT:kr.23,954.04000
Unit Price with VAT:kr.29,942.55000