Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8212/040-000

DigiKey Part Number
2946-750-8212/040-000-ND
Manufacturer
Manufacturer Product Number
750-8212/040-000
Description
PFC200, G2 2ETH RS XTR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8212/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
BACnet, EtherCAT, Ethernet, Modbus, MQTT, RS-232, RS-485
Manufacturer
WAGO Corporation
Memory Size
32MB
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Ingress Protection
IP20
Expandable
Non-Expandable
Software
CODESYS V3.5, e!COCKPIT, WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
ATEX, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17,391.70000kr.17,391.70
Manufacturers Standard Package
Unit Price without VAT:kr.17,391.70000
Unit Price with VAT:kr.21,739.62500