Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8212/000-100

DigiKey Part Number
2946-750-8212/000-100-ND
Manufacturer
Manufacturer Product Number
750-8212/000-100
Description
CONTROLLER PFC200; 2ND GENERATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8212/000-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
32MB
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
0°C ~ 55°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Software
WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
ATEX, CCCEx, EAC, IECEx, IMMETRO, KC, UL
Communications
BACnet, EtherCAT, Ethernet, Modbus, MQTT, RS-232, RS-485
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22,279.52000kr.22,279.52
Manufacturers Standard Package
Unit Price without VAT:kr.22,279.52000
Unit Price with VAT:kr.27,849.40000