Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Introduction to WAGO’s PFC200 Controllers

750-8210/040-000

DigiKey Part Number
2946-750-8210/040-000-ND
Manufacturer
Manufacturer Product Number
750-8210/040-000
Description
CONTROLLER PFC200; 2ND GENERATIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-8210/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16MB
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Software
WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
EAC, UL
Communications
BACnet, EtherCAT, Ethernet, Modbus, MQTT, Telecontrol Protocols
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.17,433.92000kr.17,433.92
Manufacturers Standard Package
Unit Price without VAT:kr.17,433.92000
Unit Price with VAT:kr.21,792.40000