Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-637/000-001

DigiKey Part Number
2946-750-637/000-001-ND
Manufacturer
Manufacturer Product Number
750-637/000-001
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-637/000-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Interface Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,280.78000kr.6,280.78
10kr.5,322.84800kr.53,228.48
Manufacturers Standard Package
Unit Price without VAT:kr.6,280.78000
Unit Price with VAT:kr.7,850.97500