Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-626/020-000

DigiKey Part Number
2946-750-626/020-000-ND
Manufacturer
Manufacturer Product Number
750-626/020-000
Description
COMMUNICATIONS MODULE 0-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-626/020-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Input, Output (I/O) Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,872.46000kr.1,872.46
10kr.1,563.03200kr.15,630.32
25kr.1,467.03800kr.36,675.95
Manufacturers Standard Package
Unit Price without VAT:kr.1,872.46000
Unit Price with VAT:kr.2,340.57500