
282-903 | |
|---|---|
DigiKey Part Number | 2946-282-903-ND |
Manufacturer | |
Manufacturer Product Number | 282-903 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-903 Models |
Category | Current - IEC 41 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Feed Through | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12mm ~ 13mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.02000 | kr.54.02 |
| Unit Price without VAT: | kr.54.02000 |
|---|---|
| Unit Price with VAT: | kr.67.52500 |

