Communications Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-600/000-001

DigiKey Part Number
2946-750-600/000-001-ND
Manufacturer
Manufacturer Product Number
750-600/000-001
Description
COMMUNICATIONS MODULE 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
750-600/000-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Communications Module
Approval Agency
UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.578.53000kr.578.53
Manufacturers Standard Package
Unit Price without VAT:kr.578.53000
Unit Price with VAT:kr.723.16250