Output Module DIN Rail -10 ~ 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-557/040-000

DigiKey Part Number
2946-750-557/040-000-ND
Manufacturer
Manufacturer Product Number
750-557/040-000
Description
OUTPUT MODULE 4 ANALOG -10-10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail -10 ~ 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-557/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Analog
Manufacturer
WAGO Corporation
Voltage - Supply
-10 ~ 10VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
750 XTR Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8,159.58000kr.8,159.58
Manufacturers Standard Package
Unit Price without VAT:kr.8,159.58000
Unit Price with VAT:kr.10,199.47500