Output Module DIN Rail -10 ~ 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-556

DigiKey Part Number
2946-750-556-ND
Manufacturer
Manufacturer Product Number
750-556
Description
OUTPUT MODULE 2 ANALOG -10-10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail -10 ~ 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-556 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
-10 ~ 10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,736.14000kr.4,736.14
10kr.3,998.54400kr.39,985.44
Manufacturers Standard Package
Unit Price without VAT:kr.4,736.14000
Unit Price with VAT:kr.5,920.17500