Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-400

DigiKey Part Number
2946-750-400-ND
Manufacturer
Manufacturer Product Number
750-400
Description
INPUT MODULE 2 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Digital
Manufacturer
WAGO Corporation
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
750 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.664.12000kr.664.12
10kr.549.89400kr.5,498.94
25kr.513.03800kr.12,825.95
50kr.488.52100kr.24,426.05
100kr.466.79520kr.46,679.52
Manufacturers Standard Package
Unit Price without VAT:kr.664.12000
Unit Price with VAT:kr.830.15000