Parametric Equivalent
Parametric Equivalent

746-2308 | |
|---|---|
DigiKey Part Number | 2946-746-2308-ND |
Manufacturer | |
Manufacturer Product Number | 746-2308 |
Description | 2-CONDUCTOR PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746-2308 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 2 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 746-2308/000-006 | WAGO Corporation | 0 | 2946-746-2308/000-006-ND | kr.167.44000 | Parametric Equivalent |
| 746-2308/000-009 | WAGO Corporation | 0 | 2946-746-2308/000-009-ND | kr.167.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.47000 | kr.160.47 |
| Unit Price without VAT: | kr.160.47000 |
|---|---|
| Unit Price with VAT: | kr.200.58750 |


