
746-2306 | |
|---|---|
DigiKey Part Number | 2946-746-2306-ND |
Manufacturer | |
Manufacturer Product Number | 746-2306 |
Description | 2-CONDUCTOR PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746-2306 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 8-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 2 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.05000 | kr.127.05 |
| 10 | kr.90.74400 | kr.907.44 |
| 25 | kr.80.94640 | kr.2,023.66 |
| 50 | kr.75.10500 | kr.3,755.25 |
| 100 | kr.70.42470 | kr.7,042.47 |
| 250 | kr.65.70472 | kr.16,426.18 |
| 500 | kr.63.02238 | kr.31,511.19 |
| 1.000 | kr.60.93894 | kr.60,938.94 |
| Unit Price without VAT: | kr.127.05000 |
|---|---|
| Unit Price with VAT: | kr.158.81250 |

