
745-382 | |
|---|---|
DigiKey Part Number | 2946-745-382-ND |
Manufacturer | |
Manufacturer Product Number | 745-382 |
Description | COMB-STYLE JUMPER BAR; 2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 745-382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | 7.50mm Pitch Terminal Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3.73640 | kr.186.82 |
| Unit Price without VAT: | kr.3.73640 |
|---|---|
| Unit Price with VAT: | kr.4.67050 |



