
745-354 | |
|---|---|
DigiKey Part Number | 2946-745-354-ND |
Manufacturer | |
Manufacturer Product Number | 745-354 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 745-354 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |







