Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1664/000-200

DigiKey Part Number
2946-787-1664/000-200-ND
Manufacturer
Manufacturer Product Number
787-1664/000-200
Description
ELECTRONIC CIRCUIT BREAKER; 4-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1664/000-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Manufacturer
WAGO Corporation
Actuator Type
Not Included
Packaging
Box
Number of Poles
4
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, DNV GL, EAC, UL
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,547.61000kr.3,547.61
5kr.2,938.23400kr.14,691.17
10kr.2,707.23100kr.27,072.31
Manufacturers Standard Package
Unit Price without VAT:kr.3,547.61000
Unit Price with VAT:kr.4,434.51250