



734-365/037-000 | |
|---|---|
DigiKey Part Number | 2946-734-365/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-365/037-000 |
Description | TERM BLOCK PLUG 15POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-365/037-000 Models |
Category | Voltage - IEC 320 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 5 (Mate), 10 (Input) | Operating Temperature -60°C ~ 100°C |
Positions Per Level 5 (Mate), 10 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 10A | Insulation Height 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.03000 | kr.178.03 |
| 10 | kr.127.91600 | kr.1,279.16 |
| 25 | kr.114.72360 | kr.2,868.09 |
| 50 | kr.106.92420 | kr.5,346.21 |
| 100 | kr.100.70960 | kr.10,070.96 |
| 250 | kr.94.47336 | kr.23,618.34 |
| 500 | kr.90.94274 | kr.45,471.37 |
| Unit Price without VAT: | kr.178.03000 |
|---|---|
| Unit Price with VAT: | kr.222.53750 |

