
734-316/018-000 | |
|---|---|
DigiKey Part Number | 2946-734-316/018-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-316/018-000 |
Description | TERM BLOCK PLUG 16POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 734-316/018-000 Models |
Category | Voltage - IEC 320 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 16 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 16 | Contact Mating Finish Tin |
Number of Levels 1 | Features Board Lock |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 10A | Insulation Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.13000 | kr.163.13 |
| Unit Price without VAT: | kr.163.13000 |
|---|---|
| Unit Price with VAT: | kr.203.91250 |

