



734-107/037-000 | |
|---|---|
DigiKey Part Number | 2946-734-107/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-107/037-000 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-107/037-000 Models |
Category | Voltage - IEC 320 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 7 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 10A | Insulation Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.54000 | kr.90.54 |
| 10 | kr.64.38300 | kr.643.83 |
| 25 | kr.57.13600 | kr.1,428.40 |
| 50 | kr.52.77920 | kr.2,638.96 |
| 100 | kr.49.26690 | kr.4,926.69 |
| 250 | kr.45.70456 | kr.11,426.14 |
| 500 | kr.43.67156 | kr.21,835.78 |
| 1.000 | kr.42.08809 | kr.42,088.09 |
| Unit Price without VAT: | kr.90.54000 |
|---|---|
| Unit Price with VAT: | kr.113.17500 |





