
731-604/018-000 | |
|---|---|
DigiKey Part Number | 2946-731-604/018-000-ND |
Manufacturer | |
Manufacturer Product Number | 731-604/018-000 |
Description | TERM BLOCK PLUG 4POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 731-604/018-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount | |
Current - IEC | 12A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Board Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.50000 | kr.60.50 |
| 10 | kr.42.91200 | kr.429.12 |
| 25 | kr.37.87200 | kr.946.80 |
| 50 | kr.34.80800 | kr.1,740.40 |
| 100 | kr.32.31900 | kr.3,231.90 |
| 250 | kr.29.77604 | kr.7,444.01 |
| 500 | kr.28.31640 | kr.14,158.20 |
| 1.000 | kr.27.17540 | kr.27,175.40 |
| Unit Price without VAT: | kr.60.50000 |
|---|---|
| Unit Price with VAT: | kr.75.62500 |











