34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-406

DigiKey Part Number
2946-289-406-ND
Manufacturer
Manufacturer Product Number
289-406
Description
IM DIN 41651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
34
Manufacturer
WAGO Corporation
Voltage - Rated
50VDC
Packaging
Box
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Width
4.016" (102.00mm)
Control Side Connection
Rectangular, Male - DIN 41651
Wire Gauge
12-28 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.857.10000kr.857.10
Manufacturers Standard Package
Unit Price without VAT:kr.857.10000
Unit Price with VAT:kr.1,071.37500