



2091-1123 | |
|---|---|
DigiKey Part Number | 2946-2091-1123-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1123 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.80000 | kr.28.80 |
| 10 | kr.20.47400 | kr.204.74 |
| 25 | kr.17.92520 | kr.448.13 |
| 50 | kr.16.33920 | kr.816.96 |
| 100 | kr.15.02910 | kr.1,502.91 |
| 250 | kr.13.66936 | kr.3,417.34 |
| 500 | kr.12.87948 | kr.6,439.74 |
| 1.000 | kr.12.25709 | kr.12,257.09 |
| 5.000 | kr.11.29123 | kr.56,456.15 |
| Unit Price without VAT: | kr.28.80000 |
|---|---|
| Unit Price with VAT: | kr.36.00000 |











