
2205-7646 | |
|---|---|
DigiKey Part Number | 2946-2205-7646-ND |
Manufacturer | |
Manufacturer Product Number | 2205-7646 |
Description | MULTILEVEL INSTALLATION TB WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2205-7646 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 10-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 11mm ~ 13mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.37000 | kr.136.37 |
| Unit Price without VAT: | kr.136.37000 |
|---|---|
| Unit Price with VAT: | kr.170.46250 |

