
722-102/026-000 | |
|---|---|
DigiKey Part Number | 2946-722-102/026-000-ND |
Manufacturer | |
Manufacturer Product Number | 722-102/026-000 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 8-9mm |
Plug Wire Entry 270° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.941" (23.90mm) |
Current - IEC 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |

