
721-604/019-000 | |
|---|---|
DigiKey Part Number | 2946-721-604/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 721-604/019-000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 721-604/019-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 4 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mounting Flange |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Panel Mount | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 12A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.92000 | kr.64.92 |
| 10 | kr.46.04100 | kr.460.41 |
| 25 | kr.40.67240 | kr.1,016.81 |
| 50 | kr.37.41240 | kr.1,870.62 |
| 100 | kr.34.76730 | kr.3,476.73 |
| 250 | kr.32.06900 | kr.8,017.25 |
| 500 | kr.30.52202 | kr.15,261.01 |
| 1.000 | kr.29.31369 | kr.29,313.69 |
| Unit Price without VAT: | kr.64.92000 |
|---|---|
| Unit Price with VAT: | kr.81.15000 |

