
2092-1706 | |
|---|---|
DigiKey Part Number | 2946-2092-1706-ND |
Manufacturer | |
Manufacturer Product Number | 2092-1706 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2092-1706 Models |
Category | Mounting Type Through Hole |
Manufacturer WAGO Corporation | Current - IEC 16A |
Series | Voltage - IEC 630 V |
Packaging Bag | Color Black |
Part Status Active | Operating Temperature -60°C ~ 100°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Electrolytic Copper |
Number of Levels 1 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.142" (3.60mm) |
Header Orientation Vertical | Insulation Height 0.055" (1.40mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.73623 | kr.3,094.49 |
| Unit Price without VAT: | kr.7.73623 |
|---|---|
| Unit Price with VAT: | kr.9.67029 |

