
713-1414/116-000/997-408 | |
|---|---|
DigiKey Part Number | 2946-713-1414/116-000/997-408TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 713-1414/116-000/997-408 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 713-1414/116-000/997-408 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 160 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) | Voltage - UL 150 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 28 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Electrolytic Copper |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.094" (2.40mm) |
Termination Style Solder | Insulation Height 0.531" (13.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.68.45242 | kr.8,214.29 |
| Unit Price without VAT: | kr.68.45242 |
|---|---|
| Unit Price with VAT: | kr.85.56553 |

