
756-3502/050-075 | |
|---|---|
DigiKey Part Number | 2946-756-3502/050-075-ND |
Manufacturer | |
Manufacturer Product Number | 756-3502/050-075 |
Description | CBL 5POS PLUG RA TO WIRE 24.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 24.6' (7.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,387.51000 | kr.1,387.51 |
| Unit Price without VAT: | kr.1,387.51000 |
|---|---|
| Unit Price with VAT: | kr.1,734.38750 |

