
706-2500/201-200 | |
|---|---|
DigiKey Part Number | 2946-706-2500/201-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/201-200 |
Description | S-CABLE, S7-1500 A8SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Siemens Simatic® S7-1500 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 10, 40 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,857.50000 | kr.2,857.50 |
| Unit Price without VAT: | kr.2,857.50000 |
|---|---|
| Unit Price with VAT: | kr.3,571.87500 |

