
| 294-5014 | |
|---|---|
| DigiKey Part Number | 2946-294-5014-ND | 
| Manufacturer | |
| Manufacturer Product Number | 294-5014 | 
| Description | LIGHTING CONNECTOR; PUSH-BUTTON, | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | SSL Connector 4 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 294-5014 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Board to Cable/Wire | |
| Connector Type | Receptacle, Push-In and Insert | |
| Number of Positions | 4 | |
| Mounting Type | Panel Mount | |
| Termination | Push and Insert | |
| Pitch | - | |
| Fastening Type | - | |
| Features | - | |
| Housing Color | White | |
| Wire Gauge | 12-18 AWG | |
| Contact Material | Electrolytic Copper | |
| Contact Finish | Tin | |
| Housing Material | Polycarbonate (PC) | |
| Operating Temperature | 85°C | |
| Voltage Rating | 500V | |
| Current Rating (Amps) | 24A | |
| Ingress Protection | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 | 
| Unit Price without VAT: | kr.22.02000 | 
|---|---|
| Unit Price with VAT: | kr.27.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark