
289-196 | |
|---|---|
DigiKey Part Number | 2946-289-196-ND |
Manufacturer | |
Manufacturer Product Number | 289-196 |
Description | IM RJ-45 POW-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack (2) 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | RJ45 Jack (2) | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | Diode, Fuse, Resistor | |
Voltage - Rated | 48VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | 0°C ~ 70°C | |
Length | - | |
Width | 0.807" (20.50mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,249.66000 | kr.1,249.66 |
| 10 | kr.956.52500 | kr.9,565.25 |
| 25 | kr.887.47280 | kr.22,186.82 |
| 50 | kr.848.06920 | kr.42,403.46 |
| Unit Price without VAT: | kr.1,249.66000 |
|---|---|
| Unit Price with VAT: | kr.1,562.07500 |


