
289-128/006-000 | |
|---|---|
DigiKey Part Number | 2946-289-128/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 289-128/006-000 |
Description | CM-R 1X 270R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-128/006-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 2 | |
Features | Resistor | |
Voltage - Rated | - | |
Operating Temperature | -20°C ~ 70°C | |
Length | - | |
Width | 0.512" (13.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.76000 | kr.304.76 |
| 5 | kr.267.93400 | kr.1,339.67 |
| 10 | kr.254.78800 | kr.2,547.88 |
| 25 | kr.239.48840 | kr.5,987.21 |
| 50 | kr.229.30780 | kr.11,465.39 |
| 100 | kr.220.17850 | kr.22,017.85 |
| 250 | kr.209.53728 | kr.52,384.32 |
| Unit Price without VAT: | kr.304.76000 |
|---|---|
| Unit Price with VAT: | kr.380.95000 |



