
286-792 | |
|---|---|
DigiKey Part Number | 2946-286-792-ND |
Manufacturer | |
Manufacturer Product Number | 286-792 |
Description | SSR RELAY SPST-NO 250MA 20-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 20 V ~ 30 V |
Packaging Box | Load Current 250 mA |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Operating Temperature -25°C ~ 40°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,031.52000 | kr.1,031.52 |
| Unit Price without VAT: | kr.1,031.52000 |
|---|---|
| Unit Price with VAT: | kr.1,289.40000 |

