286-742
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286-742

DigiKey Part Number
2946-286-742-ND
Manufacturer
Manufacturer Product Number
286-742
Description
AC/DC DIN RAIL SUPPLY 27V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 27V 27mA
Datasheet
 Datasheet
EDA/CAD Models
286-742 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
230 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
27mA
Power (Watts)
-
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 70°C
Features
-
Size / Dimension
2.05" L x 0.98" W x 3.25" H (52.0mm x 25.0mm x 82.6mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.837.70000kr.837.70
Manufacturers Standard Package
Unit Price without VAT:kr.837.70000
Unit Price with VAT:kr.1,047.12500