Current Sensing AC 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2857-534

DigiKey Part Number
2946-2857-534-ND
Manufacturer
Manufacturer Product Number
2857-534
Description
TVS TEMP-TC 1NO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensing AC 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2857-534 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Output Type
Relay
Series
Circuit
SPST-NO (1 Form A)
Packaging
Bag
Contact Rating @ Voltage
0.04A @ 24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Current Sensing AC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,553.82000kr.3,553.82
Manufacturers Standard Package
Unit Price without VAT:kr.3,553.82000
Unit Price with VAT:kr.4,442.27500