
285-637/999-950 | |
|---|---|
DigiKey Part Number | 2946-285-637/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 285-637/999-950 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-637/999-950 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 2-10 AWG |
Packaging Box | Wire Gauge or Range - mm² 6-25mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 23mm |
Terminal - Width 16.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.70000 | kr.269.70 |
| 10 | kr.195.72800 | kr.1,957.28 |
| 25 | kr.176.77960 | kr.4,419.49 |
| 50 | kr.165.68440 | kr.8,284.22 |
| 100 | kr.156.89470 | kr.15,689.47 |
| 250 | kr.148.12192 | kr.37,030.48 |
| Unit Price without VAT: | kr.269.70000 |
|---|---|
| Unit Price with VAT: | kr.337.12500 |



