285-181 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.337.42800
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.337.42800
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.422.18000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.430.61000
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG
285-181
285-181

285-181

DigiKey Part Number
2946-285-181-ND
Manufacturer
Manufacturer Product Number
285-181
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
285-181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1500V
Manufacturer
WAGO Corporation
Current - UL
200 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
4/0-4 AWG
Type
Feed Through
Wire Gauge or Range - mm²
25-95mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
25.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
35mm
Current - IEC
232 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
285-184WAGO Corporation02946-285-184-NDkr.337.42800Parametric Equivalent
285-187WAGO Corporation02946-285-187-NDkr.337.42800Parametric Equivalent
285-191WAGO Corporation02946-285-191-NDkr.422.18000Parametric Equivalent
285-194WAGO Corporation02946-285-194-NDkr.430.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.415.71000kr.415.71
10kr.305.49900kr.3,054.99
25kr.278.02160kr.6,950.54
50kr.262.06640kr.13,103.32
100kr.249.49870kr.24,949.87
250kr.237.01304kr.59,253.26
Unit Price without VAT:kr.415.71000
Unit Price with VAT:kr.519.63750