
285-1165 | |
|---|---|
DigiKey Part Number | 2946-285-1165-ND |
Manufacturer | |
Manufacturer Product Number | 285-1165 |
Description | TERM BLK 10POS GRAY/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Gray, Yellow Middle 128.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 310 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 350MCM (kcmil)-1/0 AWG |
Type Middle | Wire Gauge or Range - mm² 50-185mm² |
Mounting Type DIN Rail | Features Block of 4 |
Number of Positions 10 | Housing Color Gray, Yellow |
Number of Levels 1 | Height (Max) 4.843" (123.00mm) |
Terminal - Width 128.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 353 A | Stripping Length 45mm ~ 47mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,260.78000 | kr.2,260.78 |
| Unit Price without VAT: | kr.2,260.78000 |
|---|---|
| Unit Price with VAT: | kr.2,825.97500 |

