
281-409 | |
|---|---|
DigiKey Part Number | 2946-281-409-ND |
Manufacturer | |
Manufacturer Product Number | 281-409 |
Description | ALTERNATE JUMPER; INSULATED; IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 281-409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 281 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.88600 | kr.158.86 |
| 25 | kr.13.88560 | kr.347.14 |
| 50 | kr.12.62260 | kr.631.13 |
| 100 | kr.11.57390 | kr.1,157.39 |
| 250 | kr.10.47892 | kr.2,619.73 |
| 500 | kr.9.83934 | kr.4,919.67 |
| 1.000 | kr.9.33380 | kr.9,333.80 |
| 5.000 | kr.8.54629 | kr.42,731.45 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |


