280-604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-604
280-604
280-604

280-604

DigiKey Part Number
2946-280-604-ND
Manufacturer
Manufacturer Product Number
280-604
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-604 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.218
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.42.43000kr.42.43
10kr.30.08600kr.300.86
25kr.26.49600kr.662.40
50kr.24.29960kr.1,214.98
100kr.22.50620kr.2,250.62
250kr.20.66892kr.5,167.23
500kr.19.63200kr.9,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.42.43000
Unit Price with VAT:kr.53.03750