
280-571 | |
|---|---|
DigiKey Part Number | 2946-280-571-ND |
Manufacturer | |
Manufacturer Product Number | 280-571 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Isolated (3) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-571 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 6 A |
Packaging Box | Voltage - IEC 250V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect, Isolated (3) | Wire Gauge or Range - mm² 0.08-2.5mm² |
Disconnect Type Component Plug | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 4; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.09000 | kr.187.09 |
| Unit Price without VAT: | kr.187.09000 |
|---|---|
| Unit Price with VAT: | kr.233.86250 |











