



279-833 | |
|---|---|
DigiKey Part Number | 2946-279-833-ND |
Manufacturer | |
Manufacturer Product Number | 279-833 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.99000 | kr.37.99 |
| 10 | kr.26.94200 | kr.269.42 |
| 25 | kr.23.65360 | kr.591.34 |
| 50 | kr.21.62160 | kr.1,081.08 |
| 100 | kr.19.95440 | kr.1,995.44 |
| 250 | kr.18.23492 | kr.4,558.73 |
| 500 | kr.17.24072 | kr.8,620.36 |
| 1.000 | kr.16.45969 | kr.16,459.69 |
| Unit Price without VAT: | kr.37.99000 |
|---|---|
| Unit Price with VAT: | kr.47.48750 |











