



279-626 | |
|---|---|
DigiKey Part Number | 2946-279-626-ND |
Manufacturer | |
Manufacturer Product Number | 279-626 |
Description | DOUBLE POTENTIAL TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-626 Models |
Category | Current - IEC 18 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Isolated | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 4.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 10 | kr.36.46800 | kr.364.68 |
| 25 | kr.32.12080 | kr.803.02 |
| 50 | kr.29.46320 | kr.1,473.16 |
| 100 | kr.27.29620 | kr.2,729.62 |
| 250 | kr.25.07596 | kr.6,268.99 |
| 500 | kr.23.79846 | kr.11,899.23 |
| 1.000 | kr.22.79813 | kr.22,798.13 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |






