
2787-2348/000-030 | |
|---|---|
DigiKey Part Number | 2946-2787-2348/000-030-ND |
Manufacturer | |
Manufacturer Product Number | 2787-2348/000-030 |
Description | PSU, PRO 2 3-PH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 2787-2348/000-030 Models |
Category | Power (Watts) 960W |
Manufacturer WAGO Corporation | Voltage - Isolation 3.15 kV |
Packaging Bulk | Applications Laboratory |
Part Status Active | Efficiency 96.1% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC |
AC Voltage - Input 340 ~ 550 VAC | Size / Dimension 5.12" L x 4.72" W x 5.12" H (130.0mm x 120.0mm x 130.0mm) |
Voltage - Output 1 24V | Approval Agency UL |
Current - Output (Max) 40A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,554.41000 | kr.5,554.41 |
| Unit Price without VAT: | kr.5,554.41000 |
|---|---|
| Unit Price with VAT: | kr.6,943.01250 |

