Parametric Equivalent

2706-211 | |
|---|---|
DigiKey Part Number | 2946-2706-211-ND |
Manufacturer | |
Manufacturer Product Number | 2706-211 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2706-211 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 10-20 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 11 | Operating Temperature -60°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 30 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2706-211/000-016 | WAGO Corporation | 0 | 2946-2706-211/000-016-ND | kr.206.56000 | Parametric Equivalent |
| 2706-261 | WAGO Corporation | 0 | 2946-2706-261-ND | kr.202.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.81000 | kr.197.81 |
| Unit Price without VAT: | kr.197.81000 |
|---|---|
| Unit Price with VAT: | kr.247.26250 |













