



264-716 | |
|---|---|
DigiKey Part Number | 2946-264-716-ND |
Manufacturer | |
Manufacturer Product Number | 264-716 |
Description | 2-CONDUCTOR MINIATURE THROUGH TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 264-716 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Feed Through | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 10 | kr.15.15300 | kr.151.53 |
| 25 | kr.13.23800 | kr.330.95 |
| 50 | kr.12.03080 | kr.601.54 |
| 100 | kr.11.02460 | kr.1,102.46 |
| 250 | kr.9.97256 | kr.2,493.14 |
| 500 | kr.9.35784 | kr.4,678.92 |
| 1.000 | kr.8.87150 | kr.8,871.50 |
| 5.000 | kr.8.11335 | kr.40,566.75 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |







