3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2636-1353

DigiKey Part Number
2946-2636-1353-ND
Manufacturer
Manufacturer Product Number
2636-1353
Description
PCB TERMINAL BLOCK; 16 MM; PIN S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2636-1353 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.591" (15.00mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
85 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.116.47000kr.116.47
Manufacturers Standard Package
Unit Price without VAT:kr.116.47000
Unit Price with VAT:kr.145.58750