
262-191 | |
|---|---|
DigiKey Part Number | 2946-262-191-ND |
Manufacturer | |
Manufacturer Product Number | 262-191 |
Description | TERM BLK 22POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Gray Middle 80.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-191 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Housing Color Gray |
Type Middle | Length 1.319" (33.50mm) |
Mounting Type Direct Mount | Height (Max) 0.909" (23.09mm) |
Number of Positions 22 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 80.0mm | Stripping Length 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.59000 | kr.173.59 |
| Unit Price without VAT: | kr.173.59000 |
|---|---|
| Unit Price with VAT: | kr.216.98750 |











