
261-208 | |
|---|---|
DigiKey Part Number | 2946-261-208-ND |
Manufacturer | |
Manufacturer Product Number | 261-208 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Middle 94.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-208 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.106" (28.09mm) |
Number of Positions 32 | Height (Max) 0.713" (18.11mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 94.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.14000 | kr.142.14 |
| Unit Price without VAT: | kr.142.14000 |
|---|---|
| Unit Price with VAT: | kr.177.67500 |










